
General Purpose Inductor, 47uH inductance with a 15% tolerance, featuring a ferrite core and shielded construction. This surface mount component offers a DC current rating of 1A, a DC resistance of 190mR, and a saturation current of 1.3A. Operating within a temperature range of -40°C to 125°C, it has a self-resonant frequency of 12MHz. The inductor is supplied in a 1005 package, compatible with Tape and Reel packaging.
Bourns SRR1005-470Y technical specifications.
| Package/Case | 1005 |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 190mR |
| Depth | 10.2mm |
| Frequency | 12MHz |
| Height | 5.2mm |
| Inductance | 47uH |
| Inductance Tolerance | 15% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 190MR |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 12MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 0.045856oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-470Y to view detailed technical specifications.
No datasheet is available for this part.