
Surface mount fixed inductor featuring 470µH inductance with a 10% tolerance, designed for high-frequency applications up to 3MHz. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at 1kHz. It supports a maximum DC current of 300mA with a DC resistance of 1.6 Ohms. Operating within a temperature range of -40°C to 125°C, this inductor is provided in a 1005 package on tape and reel.
Bourns SRR1005-471K technical specifications.
| Package/Case | 1005 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Depth | 10.2mm |
| Frequency | 3MHz |
| Height | 5.2mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.6R |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 450mA |
| Self Resonant Frequency | 3MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.045856oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-471K to view detailed technical specifications.
No datasheet is available for this part.