
Surface mount general purpose inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 2.5A current rating, and 40mΩ DC resistance. Operates across a wide temperature range of -40°C to 125°C with a self-resonant frequency of 50MHz. Shielded construction and RoHS compliant.
Bourns SRR1005-4R7M technical specifications.
| Package/Case | 1005 |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 40mR |
| Depth | 10.2mm |
| Frequency | 50MHz |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 40MR |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 50MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.045856oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
