Surface mount fixed inductor with 68µH inductance and 15% tolerance. Features a shielded, wirewound construction with a ferrite core, rated for 820mA RMS current and 1.1A saturation current. DC resistance is 340mΩ, with a Q factor of 35 at 1kHz. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Bourns SRR1005-680Y technical specifications.
| Package/Case | 1005 |
| Core Material | Ferrite |
| Current Rating | 820mA |
| DC Resistance (DCR) | 340mR |
| Depth | 10.2mm |
| Frequency | 9MHz |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 68uH |
| Inductance Tolerance | 15% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 820mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 340MR |
| RMS Current (Irms) | 820mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 9MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-680Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.