
Shielded, general-purpose fixed inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, surface mount termination, and a 2.2A current rating. Operates within a -40°C to 125°C temperature range, with a saturation current of 2.8A and DC resistance of 75mΩ. This component is RoHS compliant and packaged in cut tape.
Bourns SRR1005-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 75mR |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.5inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 35MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.