
Surface mount fixed inductor featuring 7µH inductance with a 20% tolerance, tested at 1kHz. This shielded, wirewound power inductor utilizes a ferrite core and offers a 2.2A current rating (RMS and Max DC) with a 3.2A saturation current. It operates within a -40°C to 125°C temperature range and has a DC resistance of 55mΩ. The component is supplied on tape and reel.
Bourns SRR1005-7R0M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 55mR |
| Depth | 10.2mm |
| Height | 5.2mm |
| Inductance | 7uH |
| Inductance Tolerance | 20% |
| Length | 0.5inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 32MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-7R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.