Surface mount shielded wirewound power inductor with 82µH inductance and 15% tolerance. Features a ferrite core, 750mA current rating, and 0.38Ω DCR. Operates from -40°C to 125°C with a Q factor of 35 at 1kHz. Packaged in tape and reel.
Bourns SRR1005-820Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Current | 750mA |
| DC Resistance (DCR) | 380mR |
| Depth | 10.2mm |
| Height | 5.2mm |
| Inductance | 82uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 8MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-820Y to view detailed technical specifications.
No datasheet is available for this part.