
Surface mount fixed inductor featuring 820µH inductance with a 10% tolerance, tested at 1kHz. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 37. It handles a maximum DC current of 240mA with a DC resistance of 2.6 Ohms. Operating temperature range is -40°C to 125°C, and it is supplied in tape and reel packaging.
Bourns SRR1005-821K technical specifications.
| Package/Case | 1005 |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Resistance (DCR) | 2.6R |
| Depth | 10.2mm |
| Height | 5.2mm |
| Inductance | 820uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 37 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 240mA |
| RoHS Compliant | Yes |
| Saturation Current | 360mA |
| Self Resonant Frequency | 2.5MHz |
| Series | SRR1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1005-821K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
