Bourns SRR1205-100ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 54mR |
| Height | 5.5mm |
| Inductance | 10uH |
| Length | 12.7mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 15MHz |
| Series | SRR1205 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1205-100ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
