
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 2.7A DC current rating, and 5.3A saturation current. Offers a low 70mΩ DC resistance (DCR) and a Q factor of 20 at 1kHz. Operates within a -40°C to +125°C temperature range and is supplied in tape and reel packaging.
Bourns SRR1205-150ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.7A |
| DC Current | 2.7A |
| DC Resistance (DCR) | 70mR |
| Depth | 13mm |
| Height | 5.5mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.5inch |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Saturation Current | 5.3A |
| Self Resonant Frequency | 11MHz |
| Series | SRR1205 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1205-150ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.