Bourns SRR1205-151K technical specifications.
| Package/Case | 1205 |
| Height | 5.5mm |
| Inductance | 150uH |
| Length | 12.7mm |
| Max DC Current | 800mA |
| RoHS Compliant | No |
| Series | SRR1205 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1205-151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.