
Shielded, ferrite-core, general-purpose inductor with 220µH inductance and 10% tolerance. Features a 650mA current rating, 1.3A saturation current, and 840mΩ DC resistance. Designed for surface mount applications with a 5050 chip package, operating temperature range of -40°C to 125°C. Packaged in tape and reel for efficient assembly.
Bourns SRR1205-221KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 840mR |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 220uH |
| Length | 0.5inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 3MHz |
| Series | SRR1205 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1205-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
