Bourns SRR1205-470ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Height | 5.5mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SRR1205 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1205-470ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.