
Surface mount shielded wirewound power inductor with 100µH inductance and 15% tolerance. Features a ferrite core, 1.1A current rating, and 220mΩ DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 6MHz. Packaged in tape and reel.
Bourns SRR1206-101YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 220mR |
| Depth | 13mm |
| Frequency | 6MHz |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 100uH |
| Inductance Tolerance | 15% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | No |
| Resistance | 220MR |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 6MHz |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1206-101YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
