
Surface mount shielded wirewound power inductor with 1mH inductance and 10% tolerance, tested at 1kHz. Features a ferrite core, 300mA current rating, 2.3 Ohm DCR, and a Q factor of 10. Operates across a -40°C to 125°C temperature range. Supplied in tape and reel packaging.
Bourns SRR1206-102KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 13mm |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 0.5inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 540mA |
| Self Resonant Frequency | 1.8MHz |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1206-102KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.