
Shielded, general-purpose, surface-mount inductor with 12µH inductance and 20% tolerance. Features a ferrite core, 3A DC current rating, and 5.5A saturation current. Operates within a -40°C to 125°C temperature range, with a low DC resistance of 38mΩ. Self-resonant frequency is 17MHz. Packaged in tape and reel for automated assembly.
Bourns SRR1206-120ML technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.5A |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 38mR |
| Depth | 13mm |
| Frequency | 17MHz |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| Resistance | 38MR |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 17MHz |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1206-120ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
