Surface mount fixed inductor featuring 120µH inductance with a 15% tolerance, tested at 1kHz. This shielded, wirewound component utilizes a ferrite core and offers a 1A current rating with a saturation current of 1.8A. It has a DC resistance of 260mΩ and a Q factor of 13 at 1kHz. Operating temperature range is -40°C to 125°C.
Bourns SRR1206-121YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 260mR |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 120uH |
| Inductance Tolerance | 15% |
| Length | 0.5inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 5MHz |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1206-121YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.