Surface mount shielded wirewound power inductor with 1.2mH inductance and 10% tolerance, tested at 1kHz. Features a ferrite core, 2.65 Ohm DC resistance, and a maximum DC current rating of 250mA. Operates within a temperature range of -40°C to 125°C, with a Q factor of 10 and a saturation current of 510mA. Packaged in tape and reel for automated assembly.
Bourns SRR1206-122KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.65R |
| Height | 6.5mm |
| Inductance | 1.2mH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Saturation Current | 510mA |
| Self Resonant Frequency | 1.5MHz |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1206-122KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.