Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 2.8A maximum DC current rating, and 5.1A saturation current. Offers a low DC resistance of 42mΩ and a Q factor of 19 at 1kHz. Operates across a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SRR1206-150ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 650mA |
| DC Resistance (DCR) | 42mR |
| Frequency | 16MHz |
| Height | 6.5mm |
| Inductance | 15uH |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Resistance | 42MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 5.1A |
| Self Resonant Frequency | 16MHz |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1206-150ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.