Shielded, ferrite-core, general-purpose inductor with 18µH inductance and 20% tolerance. Features a 550mA current rating, 4.7A saturation current, and 2.5A RMS current. Operates from -40°C to 125°C with a low DC resistance of 50mΩ. Surface mountable with a self-resonant frequency of 14MHz. RoHS compliant.
Bourns SRR1206-180ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 550mA |
| DC Resistance (DCR) | 50mR |
| Frequency | 14MHz |
| Height | 6.5mm |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Reach SVHC Compliant | No |
| Resistance | 50MR |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 4.7A |
| Self Resonant Frequency | 14MHz |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1206-180ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.