Shielded, ferrite-core general-purpose inductor with 220µH inductance and 10% tolerance. Features a 1.2A saturation current, 700mA max DC current, and 460mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a self-resonant frequency of 4MHz. Surface mountable in a 12.7mm x 12.7mm x 6.5mm package, supplied on tape and reel. RoHS compliant.
Bourns SRR1206-221KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 460mR |
| Depth | 12.7mm |
| Frequency | 4MHz |
| Height | 6.5mm |
| Inductance | 220uH |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Resistance | 460MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 4MHz |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1206-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.