Bourns SRR1206-2R5M technical specifications.
| Current Rating | 10A |
| Height | 6.5mm |
| Inductance | 2.5uH |
| Length | 12.7mm |
| Max DC Current | 6.2A |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| RoHS Compliant | No |
| Self Resonant Frequency | 30MHz |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1206-2R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
