Surface mount shielded wirewound power inductor with 2.5µH inductance and 20% tolerance. Features a ferrite core, 6.2A RMS current rating, and 10A saturation current. Offers a low DC resistance of 16mΩ and a Q factor of 19 at 1kHz. Operates across a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SRR1206-2R5ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16mR |
| Height | 6.5mm |
| Inductance | 2.5uH |
| Inductance Tolerance | 20% |
| Length | 12.7mm |
| Max DC Current | 6.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.2A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 30MHz |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1206-2R5ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
