Shielded, general-purpose inductor with 330µH inductance and 10% tolerance. Features a ferrite core and a 600mA current rating. Surface mountable with SMD/SMT termination, operating from -40°C to 125°C. Dimensions are 12.7mm length and width, with a 6.5mm height. RoHS compliant.
Bourns SRR1206-331KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 660mR |
| Depth | 13mm |
| Frequency | 3MHz |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Reach SVHC Compliant | No |
| Resistance | 660MR |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1A |
| Self Resonant Frequency | 3MHz |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1206-331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.