
Surface mount shielded wirewound power inductor with 39µH inductance and 15% tolerance, tested at 1kHz. Features a ferrite core, 1.75A DC current rating, 3A saturation current, and 0.1Ω DC resistance. Operates from -40°C to 125°C with a Q factor of 23 and a self-resonant frequency of 9MHz. Packaged in tape and reel.
Bourns SRR1206-390YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.75A |
| DC Resistance (DCR) | 100mR |
| Depth | 13mm |
| Height | 6.5mm |
| Inductance | 39uH |
| Inductance Tolerance | 15% |
| Length | 12.7mm |
| Max DC Current | 1.75A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.75A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 9MHz |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1206-390YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
