Bourns SRR1206-5R0M technical specifications.
| Height | 6.5mm |
| Inductance | 5uH |
| Length | 12.7mm |
| Max DC Current | 4.7A |
| RoHS Compliant | No |
| Self Resonant Frequency | 25MHz |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1206-5R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.