Shielded, general-purpose, surface-mount inductor featuring 5µH inductance with a 20% tolerance. This ferrite-core component offers a maximum DC current of 4.7A and a saturation current of 8.3A. Operating across a temperature range of -40°C to 125°C, it has a DC resistance of 22mΩ and a self-resonant frequency of 25MHz. The inductor is RoHS compliant and packaged on tape and reel.
Bourns SRR1206-5R0ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 22mR |
| Frequency | 25MHz |
| Height | 6.5mm |
| Inductance | 5uH |
| Inductance Tolerance | 20% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 4.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Reach SVHC Compliant | No |
| Resistance | 22MR |
| RMS Current (Irms) | 4.7A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 8.3A |
| Self Resonant Frequency | 25MHz |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1206-5R0ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.