Bourns SRR1206-7R5M technical specifications.
| Height | 6.5mm |
| Inductance | 7.5uH |
| Length | 12.7mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1206-7R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.