
Surface mount fixed inductor with 7.5uH inductance and 20% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, offering a 3.8A maximum DC current and 6.9A saturation current. DC resistance is a low 25mR, with a Q factor of 22 at 1kHz. Operating temperature range is -40°C to 125°C, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRR1206-7R5ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25mR |
| Height | 6.5mm |
| Inductance | 7.5uH |
| Inductance Tolerance | 20% |
| Length | 12.7mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 6.9A |
| Self Resonant Frequency | 22MHz |
| Series | SRR1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1206-7R5ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.