
Shielded, ferrite-core general purpose inductor with 100uH inductance and 15% tolerance. Features a 1.5A current rating, 2.1A saturation current, and 170mR DC resistance. Operates from -40°C to 125°C and is supplied in tape and reel packaging. Surface mountable with SMD/SMT termination.
Bourns SRR1208-101YL technical specifications.
| Package/Case | 1208 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 170mR |
| Depth | 13mm |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 100uH |
| Length | 12.7mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 4MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-101YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
