Surface mount power inductor featuring a ferrite core, 10mH inductance with 10% tolerance, and a Q factor of 24 at 1kHz. Designed for high reliability, it offers a maximum DC current of 180mA and a saturation current of 200mA, with a DC resistance of 19.2 Ohms. Operating temperature range spans from -40°C to 125°C, and the shielded construction ensures electromagnetic compatibility. This wirewound inductor is supplied on tape and reel for automated assembly.
Bourns SRR1208-103KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 19.2R |
| Height | 8.5mm |
| Inductance | 10mH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Q Factor | 24 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 180mA |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 300kHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-103KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.