Surface mount fixed inductor featuring 120µH inductance with a 15% tolerance, tested at 1kHz. This wirewound, shielded power inductor utilizes a ferrite core and offers a 1.4A current rating, 2A saturation current, and 190mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it is supplied in tape and reel packaging.
Bourns SRR1208-121YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 190mR |
| Height | 8.5mm |
| Inductance | 120uH |
| Inductance Tolerance | 15% |
| Length | 12.7mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 3MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-121YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.