Surface mount fixed inductor featuring 150µH inductance with a 10% tolerance, tested at 1kHz. This shielded, wirewound power inductor utilizes a ferrite core and offers a DC current rating of 1.3A. It exhibits a DC resistance (DCR) of 240mΩ, a Q factor of 14 at 1kHz, and a saturation current of 1.72A. Operating within a temperature range of -40°C to 125°C, it is supplied in a 1208 package quantity of 400 on tape and reel.
Bourns SRR1208-151KL technical specifications.
| Package/Case | 1208 |
| Core Material | Ferrite |
| DC Current | 1.3A |
| DC Resistance (DCR) | 240mR |
| Depth | 13mm |
| Height | 8.5mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| Saturation Current | 1.72A |
| Self Resonant Frequency | 3MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-151KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.