Bourns SRR1208-152K technical specifications.
| Package/Case | 1208 |
| Core Material | Ferrite |
| Height | 8.5mm |
| Inductance | 1.5mH |
| Length | 12.7mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1208-152K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.