
Surface mount shielded wirewound power inductor with 180µH inductance and 15% tolerance. Features a ferrite core, 1.2A DC current rating, and 0.27Ω DCR. Operates from -40°C to 125°C with a Q factor of 14 at 1kHz. Saturation current is 1.7A. Packaged in tape and reel.
Bourns SRR1208-181YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 270mR |
| Depth | 13mm |
| Height | 8.5mm |
| Inductance | 180uH |
| Length | 12.7mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 2.5MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-181YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
