
Surface mount, shielded, general-purpose inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 3.5A DC current rating, and 43mΩ DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 7MHz. Supplied on tape and reel.
Bourns SRR1208-220ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Current | 3.5A |
| DC Resistance (DCR) | 43mR |
| Depth | 13mm |
| Frequency | 7MHz |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Resistance | 43MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 4A |
| Self Resonant Frequency | 7MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-220ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.