Shielded, general-purpose fixed inductor featuring 220µH inductance with a 10% tolerance. This surface-mount component utilizes a ferrite core and offers a current rating of 1.1A (DC and RMS), with a saturation current of 1.45A. Operating within a temperature range of -40°C to 125°C, it has a DC resistance of 380mΩ and a Q factor of 13 at 1kHz. The inductor is packaged in a tape and reel format.
Bourns SRR1208-221KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 380mR |
| Depth | 13mm |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.45A |
| Self Resonant Frequency | 2.5MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.