
Shielded, surface-mount general-purpose inductor with 27µH inductance and 20% tolerance. Features a ferrite core, 3A DC current rating, and 4.3A saturation current. Operates from -40°C to 125°C with a low DC resistance of 48mΩ. Self-resonant frequency is 6.5MHz. Packaged in tape and reel.
Bourns SRR1208-270ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 48mR |
| Depth | 13mm |
| Frequency | 6.5MHz |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 27uH |
| Inductance Tolerance | 20% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 48MR |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 4.3A |
| Self Resonant Frequency | 6.5MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-270ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
