
Surface mount shielded wirewound power inductor with 270µH inductance and 10% tolerance, tested at 1kHz. Features a ferrite core, 950mA current rating, and 0.4Ω DCR. Operates from -40°C to 125°C with a Q factor of 13. Packaged in tape and reel.
Bourns SRR1208-271KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 950mA |
| DC Current | 950mA |
| DC Resistance (DCR) | 400mR |
| Depth | 13mm |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 270uH |
| Inductance Tolerance | 10% |
| Length | 0.5inch |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 950mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Self Resonant Frequency | 2MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-271KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
