Bourns SRR1208-330Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 62mR |
| Height | 8.5mm |
| Inductance | 33uH |
| Length | 12.7mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Resistance | 62mR |
| RoHS Compliant | No |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 6.5MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1208-330Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.