Surface mount fixed inductor with 390µH inductance and 10% tolerance. Features a shielded wirewound construction with a ferrite core, rated for 800mA DC current and 1.1A saturation current. Offers a DC resistance of 670mΩ and a Q factor of 14 at 1kHz. Operates across a temperature range of -40°C to 125°C, with a self-resonant frequency of 1.6MHz. Packaged in tape and reel.
Bourns SRR1208-391KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 670mR |
| Depth | 13mm |
| Frequency | 1.6MHz |
| Height | 8.5mm |
| Inductance | 390uH |
| Inductance Tolerance | 10% |
| Length | 12.7mm |
| Material | Steel |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| Resistance | 670MR |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 1.6MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-391KL to view detailed technical specifications.
No datasheet is available for this part.