Bourns SRR1208-680KL technical specifications.
| Package/Case | 1208 |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 135mR |
| Height | 8.5mm |
| Inductance | 68uH |
| Length | 0.5inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 5MHz |
| Series | SRR1208 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1208-680KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.