
Shielded, general-purpose fixed inductor with 18µH inductance and 20% tolerance. Features a ferrite core, 5.5A current rating, and 35mΩ DC resistance. Designed for surface mount applications with a 12mm x 12mm footprint and 10mm height. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
Bourns SRR1210-180M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 35mR |
| Height | 10mm |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5.1A |
| Self Resonant Frequency | 8MHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-180M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
