
Surface mount shielded wirewound power inductor with 1.8µH inductance and 30% tolerance. Features a ferrite core, 10.2A DC current rating, and 7.5mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 10 at 100kHz. Saturation current is 13.2A, with a self-resonant frequency of 56MHz. Packaged in tape and reel.
Bourns SRR1210-1R8Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 10.2A |
| DC Resistance (DCR) | 7.5mR |
| Depth | 12.5mm |
| Height | 10mm |
| Inductance | 1.8uH |
| Length | 12mm |
| Max DC Current | 10.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 13.2A |
| Self Resonant Frequency | 56MHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.169315oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-1R8Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.