
Shielded, ferrite-core, surface-mount general-purpose inductor with 27µH inductance and 20% tolerance. Features a 5A current rating, 40mΩ DC resistance, and a saturation current of 4.2A. Operates within a -40°C to 125°C temperature range. Packaged in a 1210 (3225 metric) case code, this component is RoHS compliant.
Bourns SRR1210-270M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 40mR |
| Depth | 12.5mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 27uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 6.5MHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-270M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.