
Surface mount fixed inductor featuring 39µH inductance with a 20% tolerance. This shielded, wirewound power inductor operates with a 4.2A current rating and a DC resistance of 66mΩ. Constructed with a ferrite core, it offers a Q factor of 16 at 1kHz and a saturation current of 3.5A. The component is housed in a 1210 package, suitable for surface mount applications, and operates within a temperature range of -40°C to 125°C.
Bourns SRR1210-390M technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 4.2A |
| DC Resistance (DCR) | 66mR |
| Depth | 12mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 39uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 4.5MHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-390M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
