Shielded, surface-mount general-purpose inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 3.8A current rating, and 72mΩ DC resistance. Operates across a -40°C to 125°C temperature range. Dimensions are 12mm length, 10mm width, and 4.5MHz self-resonant frequency.
Bourns SRR1210-470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.8A |
| DC Resistance (DCR) | 72mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 0.472inch |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.1A |
| Self Resonant Frequency | 4.5MHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.