
General purpose shielded inductor with 470µH inductance and 20% tolerance. Features a ferrite core and 1.2A current rating, with a saturation current of 1A. Operates from -40°C to 125°C and has a DC resistance of 820mΩ. Packaged in a 1210 SMD case, suitable for surface mounting.
Bourns SRR1210-471M technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 820mR |
| Depth | 12mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 850kHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-471M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
