General purpose shielded inductor with 56µH inductance and 20% tolerance. Features a ferrite core, 3.4A current rating, and 90mΩ DC resistance. Designed for surface mount (SMD) applications with a 1210 package size. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Bourns SRR1210-560M technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Current | 3.4A |
| DC Resistance (DCR) | 90mR |
| Depth | 12.5mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 56uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 4MHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-560M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.