
Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance. This shielded, wirewound component utilizes a ferrite core and offers a 3A current rating. Key specifications include a 12Q-factor at 1kHz, 0.102 Ohm DC resistance, and a saturation current of 2.7A. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 3.8MHz. Packaged in a 1210 case, it is supplied on tape and reel.
Bourns SRR1210-680M technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 102mR |
| Depth | 12mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 3.8MHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.